VishayMRS25000C1508FRP00Resistor Fixed Single-Through Hole
Res Thin Film 1.5 Ohm 1% 0.6W ±50ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| MRS25000C1508FRP00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 1% | |
| 350 | |
| 0.6 | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| Low Noise | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.22 | |
| 0.6 | |
| 28 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the MRS25000C1508FRP00 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.6 W. This product has a resistance value of 1.5 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.5 mm long. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MRS25000C1508FRP00 part has an axial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

