10-25% Off

VishayMRS25000C1104FRP00Resistor Fixed Single-Through Hole

Res Thin Film 1.1M Ohm 1% 0.6W ±50ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the MRS25000C1104FRP00 fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.6 W. This product has a resistance value of 1.1M Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The MRS25000C1104FRP00 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 6.5 mm long.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Czech Republic
         
      • Price: $0.0482
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 4 parts
      • Price: $0.0482

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.