VishayMRS16000C4701FRP00Resistor Fixed Single-Through Hole

Res Thin Film 4.7K Ohm 1% 0.4W ±50ppm/°C AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MRS16000C4701FRP00 fixed single through-hole resistor. This product has a resistance value of 4.7K Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. The MRS16000C4701FRP00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.6 mm long. This device utilizes thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    5 weeks
    • Price: $0.0883
    1. 5000+$0.0883
    2. 10000+$0.0880
    3. 15000+$0.0878
    4. 20000+$0.0875
    5. 25000+$0.0873
    6. 30000+$0.0870
    7. 40000+$0.0867
    8. 50000+$0.0864
    9. 100000+$0.0861

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.