Magnetoresistive Sensors
MRMS501A-001
Magnetoresistive Sensor2.5mT Magnetic Field 3-Pin
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Module/IC Classification
IC
Maximum Magnetic Field
2.5mT
Maximum Operating Supply Voltage (V)
3.5
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
1.45
Package Length
1.45
PCB changed
3
Pin Count
3

