Stackpole Electronics, IncMR3JT50L0Resistor Fixed Single-Through Hole
Res Metal Film 0.05 Ohm 5% 3W ±50ppm/°C to ±400ppm/°C Molded AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 50m | |
| 5% | |
| 3 | |
| Metal Film | |
| -55 | |
| 275 | |
| ±50 to ±400 | |
| 25 to 275 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.21 | |
| 14.22 | |
| 0.81 | |
| 34.93 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
