Caddock ElectronicsMP725-75.0-1%Resistor Fixed Single-Surface Mount
Res Power Film 75 Ohm 1% 25W -20ppm/°C to 80ppm/°C D-Pak Gull Wing SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 75 | |
| 1% | |
| 200 | |
| Yes | |
| 25 | |
| Power Film | |
| -20 to 80 | |
| 25 to 150 | |
| No | |
| No | |
| No | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tape and Reel | |
| D-Pak | |
| Rectangular | |
| D-Pak | |
| 8.13 | |
| 12.32 | |
| 2.79 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

