Custom Kit Available
Power Management Development Boards and Kits
MOD-MB-HB-0900V-40A
SpeedVal Kit Half-Bridge Motherboard 900V 40A
WOLFSPEED, INCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Gate and Power Driver/MOSFET
Output Voltage Range (VDC)
900(Typ)
Output Current (mA)
40000
Input Voltage Range
650VDC to 1200VDC
Supported Device
UCC21710/C3M0045065K
Product Length (mm)
203.4
Product Depth (mm)
182.8

