onsemiMMT05B310T3GThyristor Surge Protection Devices - TSPDs
Thyristor Surge Protection Devices 270V 2-Pin SMB T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Bi-Directional | |
| 270 | |
| 270 | |
| 3@1A | |
| 365 | |
| 2000(Min) | |
| 150 | |
| 340(Typ) | |
| 0.005 | |
| 230(Typ) | |
| 150 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.41(Max) |
| Package Width | 3.81(Max) |
| Package Length | 4.57(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Help protect against surges with a non traditional device like this MMT05B310T3G SCR thyristor from ON Semiconductor. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 270 V, while its repetitive peak reverse voltage is 270 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

