Diodes IncorporatedMMSZ5248BQ-7-FZener
Zener Diode Single 18V 5% 21Ohm 500mW Automotive AEC-Q101 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 18 | |
| 5% | |
| 0.9 | |
| 500 | |
| 7 | |
| 0.1 | |
| 21 | |
| 370 | |
| -65 | |
| 150 | |
| Automotive | |
| 18.9 | |
| 17.1 | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.55 mm |
| Package Length | 2.65 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

