Micro Commercial ComponentsMMSZ5245B-TP-HFZener
Diode Zener Single 15V 5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 0.9 | |
| 500 | |
| 8.5 | |
| 0.1 | |
| 16 | |
| 500 | |
| -65 | |
| 150 | |
| 0.082%/°C(Max) | |
| 0.009 | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

