Diodes IncorporatedMMBT5551-7-FGP BJT

Trans GP BJT NPN 160V 0.6A 300mW 3-Pin SOT-23 T/R

Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the NPN MMBT5551-7-F general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 300 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

Total In Stock: 945,000 parts

Regional Inventory: 894,000

    Total$107.70Price for 3000

    894,000 In stock: Ships tomorrow

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2431+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 894,000 parts
      • Price: $0.0359
    • (3000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      2527+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.0196

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.