onsemiMM74HC125MTCBuffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| HC | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 22@6V|26@4.5V|130@2V | |
| 175 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5|3.3|2.5 | |
| 6 | |
| 8 | |
| 150 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 5.1(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

