TDKMLZ2012A1R5WTD25Inductor Surface Mount

Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.75A 0.169Ohm DCR 0805 Automotive AEC-Q200 T/R

This power MLZ2012A1R5WTD25 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 750mA (typ) with a maximum resistance of 169m Ohm. Its test frequency is 10M Hz. It has an inductance of 1.5u H. This device is made with multi-layer technology. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep.

Import TariffMay apply to this part

37,510 parts: Ships tomorrow

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1926+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.0373
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1926+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 1,510 parts
      • Price: $0.0373
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2423+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 36,000 parts
      • Price: $0.0557

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.