MelexisMLX91221KDF-ABF-120-RECurrent Sensors
Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W Reel
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| IC | |
| AC|DC | |
| 6 | |
| 2(Max) | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 62.5 | |
| -40 | |
| 125 | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.46(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

