10-25% Off

TDKMLP2016HR47MT0S1Inductor Surface Mount

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 1.7A 0.06875Ohm DCR 0806 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this power MLP2016HR47MT0S1 surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 2M Hz. It has an inductance of 470n H. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has a tolerance of 20%. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 1.7 A with a maximum resistance of 68.75m Ohm.

Import TariffMay apply to this part

2,938 parts: Ships in 2 days

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2938
      Country Of origin:
      Japan
         
      • Price: $0.0266
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 2,938 parts
      • Price: $0.0266

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.