Reduced Price
Industrial Pressure Sensors
MLH500BGD61B
Industrial Pressure Sensor 0bar to 500bar Vented Gage Medical 4-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Vented Gage
Operating Pressure Range
0bar to 500bar
Maximum Overload Pressure
750bar
Equivalent Overload Pressure Range (psi)
>= 25000
Accuracy (%)
±0.25
Response Time (ms)
2(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
9.5
Typical Operating Supply Voltage (V)
12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Size
G1/4-19 BSPP
Electrical Termination
Connector (M12)
Media
Gas|Liquid
IP Rating
IP65
Mounting
Stud
Package Height
52.5
Package Width
27
Package Length
31.16
PCB changed
4
Pin Count
4

