Arrow Electronic Components Online
MLH250BSD63B|HONEYWEL|simage
MLH250BSD63B|HONEYWEL|limage
Reduced Price
Industrial Pressure Sensors

MLH250BSD63B

Industrial Pressure Sensor 0bar to 250bar Sealed Gage Medical 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0bar to 250bar
  • Maximum Overload Pressure
    2068bar
  • Equivalent Overload Pressure Range (psi)
    >= 25000
  • Accuracy (%)
    ±0.5
  • Response Time (ms)
    2(Max)
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    9.5
  • Typical Operating Supply Voltage (V)
    12|15|18|24
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    G1/4-19 BSPP
  • Electrical Termination
    Connector (M12)
  • Media
    Gas|Liquid
  • IP Rating
    IP65/IP67
  • Mounting
    Stud
  • Package Height
    27
  • Package Width
    31.16
  • Package Length
    52.3
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources