TDKMLF2012DR12MInductor Surface Mount
Inductor General Purpose Shielded Multi-Layer 0.12uH 20% 25MHz 20Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.12u | |
| 20% | |
| 25M | |
| 0.3 | |
| 0.3 | |
| 0.2 | |
| 20 | |
| 25M | |
| 360M | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

