VishayMKT1822510255GCapacitor Film
Cap Film 1uF 250V PET 10%( 26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 100°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 8.5 X 16.5 | |
| Straight | |
| -55 | |
| 100 | |
| Ammo | |
| 26.5(Max) | |
| 8.5(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 6 | |
| 16.5(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

