WIMAMKP1J032205F00KSSDCapacitor Film
Cap Film 0.22uF 630V PP 10% (26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.22uF | |
| 10% | |
| 630VDC|400VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| 26.5 X 8.5 X 18.5 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 26.5(Max) | |
| 8.5(Max) | |
| 18.5(Max) | |
| 6.304 | |
| 0.8 | |
| 6 | |
| 18.5(Max) |
This pulse MKP1J032205F00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. The MKP1J032205F00KSSD part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. Its capacitance value is 0.22uF. This product is 26.5(Max) mm long, 18.5(Max) mm tall and 8.5(Max) mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

