VishayMKP1848610924P4Capacitor Film
Cap Film 10uF 1200V PP 5%( 42 X 24 X 44mm) Radial Wound 37.5mm 0.0075 Ohm 105°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Link Capacitor | |
| 10uF | |
| 5% | |
| 1200VDC | |
| 0.0075 | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 42 X 24 X 44 | |
| Straight | |
| -40 | |
| 105 | |
| Bulk | |
| 42 | |
| 24 | |
| 44 | |
| 45 | |
| 1 | |
| 6 | |
| 44 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

