Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
100
Maximum Collector-Emitter Voltage (V)
100
Maximum Base-Emitter Voltage (V)
6
Maximum Collector-Emitter Saturation Voltage (V)
1.2@375mA@3A
Maximum DC Collector Current (A)
3
Minimum DC Current Gain
25@1A@4V|10@3A@4V
Maximum Power Dissipation (mW)
3900
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
2.29
Package Width
6.1
Package Length
6.58
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
3
Lead Shape
Gull-wing

