Microchip TechnologyMIC5353YMT-TRLinear Regulators
LDO Regulator Pos 1.25V to 5.5V 0.5A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| 0.5um | |
| Adjustable | |
| 1.25 to 5.5 | |
| 0.5 | |
| 2.6 | |
| 6 | |
| 0.1@150mA|0.2@300mA|0.35@500mA | |
| 0.3%/V | |
| 0.15%(Typ) | |
| 0.09 | |
| 92.4°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

