Microchip TechnologyMIC5159YM6-TRLow Dropout Controllers
LDO Cntrlr REG Adjustable 1.235V to 5.5V 10000mA 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Regulator Controller | |
| Linear | |
| Adjustable | |
| 1.235 to 5.5 | |
| 1.65 to 5.5 | |
| 10000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

