YAGEOMFR50SFTE52-27K4Resistor Fixed Single-Through Hole
Res Metal Film 27.4K Ohm 1% 0.5W(1/2W) ±50ppm/°C AXL T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 27.4K | |
| 1% | |
| 300 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| High Stability | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.4 | |
| 6.3 | |
| 0.55 | |
| 28 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The MFR50SFTE52-27K4 fixed single through-hole resistor from Yageo is for you!
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

