YAGEOMF0207FTE52-3K92Resistor Fixed Single-Through Hole

Res Metal Film 3.92K Ohm 1% 0.6W ±50ppm/°C AXL Ammo Automotive AEC-Q200

The MF0207FTE52-3K92 fixed single through-hole resistor, developed by Yageo, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.6 W. This product has a resistance value of 3.92K Ohm. Its temperature coefficient is ±50 ppm/°C. This device is made with metal film technology. This product is 6.3 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MF0207FTE52-3K92 part has an axial termination style.

5,000 parts: Ships in 2 days

    Total$48.00Price for 5000

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2423+
      Manufacturer Lead Time:
      39 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $0.0096

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.