Top Searched
Audio Transformers
MET-60-T
Audio Transformer 1:1CT 1500Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5 Terminal Pin Thru-Hole
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.85.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
Audio Coupling Miniature Encapsulated Transformer
Turns Ratio
1:1CT
Primary Side Impedance (Ohm)
135
Secondary Side Impedance (Ohm)
135
Maximum DCR Primary Side (Ohm)
10.5
Maximum DCR Secondary Side (Ohm)
10.8
High Potential
1500Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
5
Frequency Response
±2dB
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Package Type
DIP
Packaging
Carton
Product Length (mm)
10.4
Product Depth (mm)
7.87
Product Height (mm)
11.8

