SL Power / Advanced EnergyME10A2403N01External Plug-In Adapters
Plug-In Adapter Single-OUT 24V 0.5A 12W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.5 | |
| 12 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 0.45@115VAC|0.28@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 87(Min) | |
| IEC 60320 C8 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 240mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| 110 | |
| Mounting | Desktop |
| Package Height | 31 |
| Package Width | 47 |
| Package Length | 84 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

