Delta ElectronicsMDS-150AAS19 BAExternal Plug-In Adapters
Plug-In Adapter Single-OUT 19V 7.89A 150W Carton
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 19 | |
| 7.89 | |
| 150 | |
| 4000VAC | |
| 0.5% | |
| 5% | |
| 100@230VAC | |
| 4@115VAC|2@230VAC | |
| 47 to 63 | |
| 20(Min)@230VAC | |
| 90.5(Typ) | |
| IEC C14 | |
| Black | |
| DIN Male | |
| No | |
| 94.4mV | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| 0 | |
| 40 | |
| Carton | |
| 1100 | |
| Mounting | Desktop |
| Package Height | 40 |
| Package Width | 85 |
| Package Length | 170 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

