Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
8517.62.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Port Type
PCIe
Number of Ports
2
Maximum Data Rate
100Gbps
Host Interface
PCIe 3.0 x8
Wake-on-LAN
No
Operating Systems
RHEL/CentOS|Win|FreeBSD|Vmware|OFED|WinOF-2
Security
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
55
Minimum Operating Humidity (%)
10
Maximum Operating Humidity (%)
85
Product Length (mm)
142.24
Product Depth (mm)
68.9

