VishayMCT06030C5101FP500Resistor Fixed Single-Surface Mount

Res Thin Film 0603 5.1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical

Use this MCT06030C5101FP500 fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 5.1K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%. This device is made with thin film technology.

Import TariffMay apply to this part

Total In Stock: 5,100 parts

Regional Inventory: 100

    Total$0.09Price for 1

    100 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      Israel
         
      • Price: $0.0923
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 100 parts
      • Price: $0.0923
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2537+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Israel
      • In Stock: 5,000 parts
      • Price: $0.0172

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.