10-25% Off
Microchip TechnologyMCP6N11T-001E/MNYInstrumentation Amplifiers
INST Amp Single R-R I/O 5.5V 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Rail to Rail Input/Output | |
| 0.5 | |
| 0(Min) | |
| <35 | |
| 62 | |
| 60 to 75 | |
| 62 | |
| 3@5.5V | |
| 5.5 | |
| 5 to 7 | |
| 1.8 | |
| 3.3|5 | |
| 5.5 | |
| 0.00001(Typ)@5.5V | |
| 30(Max) | |
| Single | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
Use this instrumentation amplifier MCP6N11T-001E/MNY differential amplifier from Microchip Technology to compare signals. It has a rail to rail output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a single channel per chip. This device uses a single power supply.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

