25-50% Off
Microchip TechnologyMCP6402-E/SNOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 6V 8-Pin SOIC N Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4.5@6V | |
| 1.8 | |
| 6 | |
| 0.000001(Typ)@6V | |
| 0.0001@6V | |
| 30(Max) | |
| Single | |
| 0.5@6V | |
| 28@6V | |
| 110 | |
| 0.0006@6V | |
| 63 | |
| 56 | |
| 50 to 60 | |
| 1 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier MCP6402-E/SN OP amp from Microchip Technology is perfect for you! This op amp has a temperature range of -40 °C to 125 °C. This device utilizes CMOS technology. This device uses a single power supply. It has 2 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

