Microchip TechnologyMCP1827-1202E/ETLinear Regulators

LDO Regulator Pos 1.2V 1.5A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100

This LDO MCP1827-1202E/ET linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@1.5A V. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.6@1.5A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

77 parts: Ships in 2 days

    Total$75.15Price for 50

    • (50)

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      999 weeks
      Country Of origin:
      China
      • In Stock: 77 parts
      • Price: $1.503

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.