Application Processors and SOCs
i.MX 6Quad | MCIMX6Q5EYM10AD
i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for consumer applications.
NXP SemiconductorsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
5A992c.
环保无铅
Active
美国海关商品代码
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
i.MX 6Quad
Device Core
ARM Cortex A9
Maximum Clock Rate (MHz)
1000
Program Memory Type
ROM
Data Bus Width (bit)
32
Program Memory Size
96KB
RAM Size
272KB
Type
Applications Processor
Processing Unit
Microprocessor
PWM
4
Watchdog
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Interface Type
CAN/Ethernet/I2C/I2S/SPI/UART/USB
SPI
5
I2C
3
I2S
3
UART
5
Data Cache Size
32KB
USB
4
Instruction Cache Size
32KB
USART
0
CAN
2
PCI
1
Ethernet
1
Programmability
Yes
Core Architecture
ARM
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Packaging
Tray
Mounting
Surface Mount
Package Height
1.05 mm
Package Width
21 mm
Package Length
21 mm
PCB changed
624
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
624
Lead Shape
Ball

