NXP SemiconductorsMCIMX258CJM4AR2Application Processors and SOCs
SOC i.MX25 ARM926EJ-S 400-Pin MAP-BGA T/R
| Compliant | |
| 5A992.c | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| i.MX25 | |
| ARM926EJ-S | |
| 400 | |
| 32 | |
| 128KB | |
| Applications Processor | |
| Microprocessor | |
| 4 | |
| 1 | |
| -40 | |
| 85 | |
| CAN/Ethernet/I2C/I2S/SPI/SSI/UART/USB | |
| 2 | |
| 3 | |
| 2 | |
| 5 | |
| 16KB | |
| 2 | |
| 16KB | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| No | |
| ARM | |
| 10Mbps/100Mbps | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.26(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 400 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

