NXP SemiconductorsMCF5253VM140Microprocessors - MPUs
MPU ColdFire V2 MCF5xxx Processor RISC 32bit 140MHz 3.3V 225-Pin MAP-BGA Tray
| Compliant | |
| 3A991a.2. | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire V2 MCF5xxx Processor | |
| RISC | |
| ColdFire V2 | |
| ColdFire | |
| 1 | |
| 32 | |
| 128KB/SRAM | |
| 140 | |
| CAN/I2C/I2S/SPI/UART/USB | |
| 3 | |
| 0 | |
| 1 | |
| Yes | |
| 2 | |
| 2 | |
| 1 | |
| 2 | |
| MMC/SD | |
| 0 | |
| 1.08|3 | |
| 1.2|3.3 | |
| 1.32|3.6 | |
| 3.3 | |
| 500 | |
| -20 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 13 |
| Package Length | 13 |
| PCB changed | 225 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 225 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

