onsemiMC79L05ACDR2GLinear Regulators

Standard Regulator Neg -5V 0.1A 8-Pin SOIC N T/R

Maintain a steady voltage level with this standard MC79L05ACDR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. This will operate at a maximum voltage of -30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of -5 V, this is power management at its best. A load regulation of 60mV and line regulation of 150mV is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is negative. This voltage regulation device has an operating temperature range of 0 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 19,136 parts

Regional Inventory: 9,136

    Total$0.22Price for 1

    9,136 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.2207
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2447+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 1,636 parts
      • Price: $0.2207
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 7,500 parts
      • Price: $0.0835
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0802

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.