Digital Signal Processors - DSPs
MC68882RC16A
DSP Floating-Point 32bit 16.5MHz 46MIPS 68-Pin PGA
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A991
Part Status
Obsolete
HTS
8542.31.00.01
SVHC
Yes
Automotive
No
PPAP
No
Family Name
MC68882
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
46
Program Memory Type
ROM
Programmability
Yes
Device Input Clock Speed (MHz)
16.5
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
2.66(Max)
Package Width
27.17(Max)
Package Length
27.17(Max)
PCB changed
68
Standard Package Name
PGA
Supplier Package
PGA
Pin Count
68
Lead Shape
Through Hole

