| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up|Step Down | |
| Adjustable | |
| 42 | |
| Yes | |
| 1 | |
| 1.25 to 40 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.5 | |
| 4000 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.67 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this inverting and step up|step down MC34063ADRJR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 40 V. With an adjustable output that has a voltage of 1.25 to 40 V, this is power management at its best. This part offers a switching frequency of 24 to 42 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

