| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer | |
| 1 x 2:1 | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| 1500(Typ) | |
| 0.34@5V | |
| 0.41 | |
| 0.8um to 3um | |
| Single-Ended | |
| No | |
| Differential | |
| 50 | |
| -50 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| Single | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Is your microprocessor running out of IO ports? Reduce the number of electrical lines with ON Semiconductor's MC10EL58DG multiplexer, a tool that can easily forward one of many selected lines into a single port! This multiplexer has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V. It is made in a 1 x 2:1 configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

