Arrow Electronic Components Online
MC102821002JE|OHMITE|simage
MC102821002JE|OHMITE|limage
Resistor Fixed Single-Surface Mount

MC102821002JE

Res Thick Film 10K Ohm 5% 1.5W ±50ppm/°C Pad SMD

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    5000
  • Current Sensing
    No
  • Power Rating (W)
    1.5
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    180
  • Temperature Coefficient (ppm/°C)
    ±50
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    0.76
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources