Epson America IncMC-306 38.4000KA-A ROHSCrystals
Crystal 0.0384MHz ±20ppm (Tol) 12.5pF FUND 35000Ohm 4-Pin SMD Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.60.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 0.0384 | |
| ±20 | |
| ±5 (1st) | |
| 12.5 | |
| 35000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 2.38 mm |
| Package Width | 3.2 mm |
| Package Length | 8(Max) mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

