| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 100 |
| Dual Common Cathode | |
| 100 | |
| 20 | |
| 350 | |
| 0.9@40A | |
| 10 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.65(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.29(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | I2PAK |
| 3 | |
| Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRB41H100CT-1G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 350 A, while its maximum continuous forward current is 20 A.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
