Infineon Technologies AGMBM29F800BA-90PF-SFLE1Flash
NOR Flash Parallel 5V 8M-bit 1M x 8/512K x 16 90ns 44-Pin SOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 8M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 20/19 | |
| 8Kbyte x 2|16Kbyte x 1|32Kbyte x 1|64Kbyte x 15 | |
| 8/16 | |
| 1M/512K | |
| Yes | |
| Asynchronous | |
| 90 | |
| 8/Sector | |
| 20000/Chip | |
| 40 | |
| Parallel | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 4.5 to 5.5 | |
| 45 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 2.15 mm |
| Package Width | 13 mm |
| Package Length | 28.45 mm |
| PCB changed | 44 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
