Infineon Technologies AGMB3771PF-GT-BND-ERE1Supervisory Circuits
Processor Supervisor 1.23V 1 8-Pin SO
| Compliant | |
| 3A991.a | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1.212 | |
| 1.23 | |
| 1.248 | |
| 3.5 | |
| 18 | |
| 600 | |
| 200 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 5.05(Max) mm |
| Package Width | 5.3 mm |
| Package Length | 6.35 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
