10-25% Off
Analog DevicesMAX6818EAP+Specialized Power ICs and Modules
Switch Debouncer 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switch Debouncer | |
| 3um | |
| -25 to 25 | |
| 2.7 | |
| 5.5 | |
| 0.006(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| 640 | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 7.33(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
