Analog DevicesMAX44280AYT+TOperational Amplifiers - Op Amps
Op Amp Single Low Power Amplifier R-R I/O 5.5V 6-Pin UTLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 0.18um | |
| 0.05@3.3V | |
| 1.7 | |
| 5.5 | |
| 0.4 | |
| 0.4 | |
| 0.00000001@3.3V | |
| 0.0000005@3.3V | |
| 0.75(Typ)@3.3V | |
| Single | |
| 110.2 | |
| 30@3.3V | |
| 12.7@3.3V | |
| 5 | |
| 115 | |
| 0.0012@3.3V | |
| 82 | |
| 75 | |
| 75 to 80 | |
| 50 | |
| 600 | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | LGA |
| Supplier Package | UTLGA |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

