Analog DevicesMAX25205EQP/VY+Specialized Sensors
Gesture Sensor Digital Output 1.8V 20-Pin SWQFN EP Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Gesture Sensor | |
| 2191 | |
| -40 | |
| 85 | |
| Automotive | |
| Tray | |
| 2 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 1.32 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | SWQFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
