Analog DevicesMAX1817EUB+TDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.5V to 5.5V Step Up Dual-Out 2.5V to 5.5V/3.3V 0.125A 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable|Fixed | |
| 500 | |
| Yes | |
| 2 | |
| 2.5 to 5.5|3.3 | |
| 0.125 | |
| 1.5 | |
| 5.5 | |
| 10(Max) | |
| 1.6%(Typ) | |
| 1.6%(Typ) | |
| 88 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

